| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DPSI |
GBC25DPSI
| Heilind Number: | SULGBC25DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DPSI |
| ECAD Model: |
Specifications
Detailed Description
The GBC25DPSI is a high-performance connector designed for robust board-to-board and card edge connections. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and double-point contact design, it offers secure connectivity for up to 50 positions. Threaded mounting and through-hole termination make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700VAC, it is suitable for various applications. The connector's compact dimensions of 0.61in height and 0.4in width make it ideal for space-constrained designs. Trust the GBC25DPSI for high-quality, durable connectivity in your electronic systems.

