GBC25DPSN

Heilind Number:SULGBC25DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPSN

Detailed Description

The GBC25DPSN is a high-performance board-to-board PCB connector designed for demanding applications. With a double-point contact design featuring PA9T and phosphor bronze materials, it ensures reliable connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. This female connector, with two rows and 50 positions, offers ample connectivity options. Its straight orientation and no mounting requirement make installation easy. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's rugged construction, including matte tin termination plating, enables it to withstand harsh environments, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial applications requiring reliability and durability, the GBC25DPSN is a top choice for engineers seeking high-quality connectors.