GBC25DPSS

Heilind Number:SULGBC25DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPSS

Detailed Description

GBC25DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances conductivity, while the gold plating offers excellent corrosion resistance. With 50 positions arranged in two rows, it provides ample connectivity options. The connector is mounted via side holes and terminated through holes, ensuring secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, automotive, and industrial applications. The matte tin termination plating further enhances durability. Compact with dimensions of 0.61in (H) x 0.4in (W), it saves space on the board. Trust the GBC25DPSS for dependable and efficient board-to-board connections.