GBC25DPUH

Heilind Number:SULGBC25DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPUH

Detailed Description

Introducing the GBC25DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission and low contact resistance. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 2.54mm pitch and 50 positions cater to high-density PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in various industries. The matte tin termination plating provides solderability and corrosion resistance, ensuring long-term performance. With its compact size (14.22mm x 10.16mm) and .56-inch connector height, it is ideal for space-constrained applications. Trust the GBC25DPUH for your critical connectivity needs.