GBC25DPUI

Heilind Number:SULGBC25DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPUI

Detailed Description

GBC25DPUI - This high-performance board-to-board PCB connector features a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold for optimal conductivity and durability. With a double-point contact design, it ensures reliable signal transmission in demanding applications. The connector, designed for right-angle orientation with two rows of 50 positions each, offers a pitch of 2.54mm and can handle a voltage of up to 700VAC at 3A. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial environments with an operating temperature range of -65 to 125°C. Its threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. The matte tin termination plating further enhances its performance and longevity. With a compact size of 0.56" in height and 0.4" in width, this connector is a versatile solution for high-reliability interconnect applications.