| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DPUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DPUS |
GBC25DPUS
| Heilind Number: | SULGBC25DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DPUS, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design with gold plating guarantees excellent signal transmission, while the 2.54mm pitch and 50 positions offer versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to install, and with a voltage rating of 700 VAC and operating temperature range of -65°C to 125°C, it's suitable for a wide range of industrial settings. The GBC25DPUS is the perfect choice for mission-critical systems requiring robust and durable interconnect solutions.

