GBC25DRAH

Heilind Number:SULGBC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRAH

Detailed Description

The GBC25DRAH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm, it offers precise alignment for secure mating. This connector has two rows of 50 positions, accommodating multiple connections. Its right-angle orientation and clearance hole mount type enable flexible installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets the requirements of various industries. The full bellow contact design and matte tin termination plating further enhance its durability. With a compact size of 10.95mm in height and 8.38mm in width, the GBC25DRAH is ideal for space-constrained applications. Whether used in telecommunications, industrial equipment, or aerospace systems, this connector delivers exceptional performance. Trust in the GBC25DRAH for your critical connectivity needs.