GBC25DRAI

Heilind Number:SULGBC25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRAI

Detailed Description

Introducing the GBC25DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & phosphor bronze, this connector features a rugged construction that ensures reliability in harsh environments. Rated for 3A and 700VAC, it guarantees efficient power transmission. The female connector with two rows and threaded mount type offers secure connectivity. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. With a pitch of 2.54mm, this connector is suitable for various PCB layouts. The full bellow contact type and right-angle orientation provide flexibility in installation. Featuring 50 positions and a tail length of 3.18mm, it enables versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Terminated with matte tin plating, it offers reliable performance over time. Classified under high-reliability components, the GBC25DRAI is the perfect choice for mission-critical systems.