GBC25DRAN

Heilind Number:SULGBC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRAN

Detailed Description

Introducing the GBC25DRAN, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a compact right-angle orientation and two rows of 50 positions each, it offers a versatile solution for intricate PCB layouts. The contact type, Full Bellow, provides enhanced stability and signal integrity. Meeting stringent industry standards, the GBC25DRAN boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, making it suitable for use in harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. With its 3A amperage rating and high reliability, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with the GBC25DRAN.