| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DRAS |
GBC25DRAS
| Heilind Number: | SULGBC25DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DRAS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze female connector, with a pitch of 2.54mm, features two rows and a right-angle orientation for efficient PCB connections. Boasting a contact rating of 3A at 700VAC, it ensures reliable power transmission. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination offer optimal conductivity and durability. With 50 positions and a tail length of 3.18mm, this connector is ideal for high-density board-to-board applications. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained installations. Perfect for demanding electronic systems, this GBC25DRAS connector is a dependable solution for your connectivity needs.

