GBC25DREH

Heilind Number:SULGBC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DREH

Detailed Description

The GBC25DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector features a durable construction suitable for industrial use. Offering a pitch of 2.54 mm and two rows for efficient connectivity, it is ideal for high-density circuitry. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and a current rating of 3 A, it meets strict safety and performance standards. The termination method using eyelets guarantees secure attachment, while the straight orientation and full bellow contact type optimize signal integrity. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its RoHS compliance and termination plating with Matte Tin make it environmentally friendly. With a connector height of 10.95 mm, width of 8.38 mm, and tail length of 5.72 mm, it offers versatility in PCB assembly. Trusted for its quality and performance, the GBC25DREH is a essential component for reliable connectivity in electronic systems.