GBC25DREI

Heilind Number:SULGBC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DREI

Detailed Description

The GBC25DREI connector features a robust design, combining PA9T and Phosphor Bronze materials for enhanced durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. This female connector with two rows and threaded mount type offers secure connectivity. The eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal transfer. With a pitch of 2.54mm and full bellow contact type, it provides efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and 50 positions make it versatile for different applications. The matte tin termination plating ensures long-term performance. Ideal for high-reliability systems, it is a crucial component in PCB assemblies.