GBC25DREN-S13

Heilind Number:SULGBC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DREN-S13

Detailed Description

Introducing the GBC25DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The connector's straddle orientation and dual-row configuration with 50 positions offer versatile connectivity options. Its card extender termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with the GBC25DREN-S13 for unparalleled performance and durability.