GBC25DREN

Heilind Number:SULGBC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DREN

Detailed Description

The SKU GBC25DREN features a high-performance connector designed for reliable board-to-board or card edge connections in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated with eyelets and crafted from PA9T and phosphor bronze with gold plating, guarantee secure and durable connections. The 2.54 mm pitch and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its compact design, measuring 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained setups. The matte tin termination plating adds to its longevity. Trusted for its performance and quality, the GBC25DREN is a reliable solution for high-reliability connectivity needs.