GBC25DRES-S13

Heilind Number:SULGBC25DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRES-S13

Detailed Description

Introducing the GBC25DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a compact design, it offers 50 positions in a 2-row configuration, perfect for space-constrained systems. The side hole mount and card extender termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees stable performance under extreme conditions. The full bellow contact type and straddle orientation further enhance its durability. With matte tin termination plating, it complies with RoHS standards. Trust the GBC25DRES-S13 for seamless and efficient board-to-board connections in your projects.