GBC25DRES

Heilind Number:SULGBC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRES

Detailed Description

Introducing the GBC25DRES, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold-plated contacts, this female connector ensures optimal signal transfer at an amperage of 3A and voltage rating of 700VAC. With two rows of 50 positions each, it offers ample connectivity options with a pitch of 2.54mm (.1in). The side-hole mount and eyelet termination method provide secure attachment, while the full bellow contact type and straight orientation guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust, with a tail length of 5.72mm (.225in) for easy installation. With matte tin termination plating and compliance to RoHS standards, the GBC25DRES is a reliable solution for your connectivity needs.