GBC25DRMD

Heilind Number:SULGBC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRMD

Detailed Description

Introducing the GBC25DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows of 50 contacts, making it ideal for densely populated circuit boards. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure reliable signal transmission, even in harsh environments. The wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a straight orientation and a tail length of 14.22mm, it provides flexibility in PCB layout. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating with Matte Tin, the GBC25DRMD guarantees long-term durability. Perfect for use in aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.