GBC25DRMH

Heilind Number:SULGBC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRMH

Detailed Description

Introducing the GBC25DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector, featuring two rows of 50 positions each, boasts PA9T and phosphor bronze construction with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers a secure fit for wire wrap terminations. Operating at up to 700VAC and 3A, this connector is suitable for various industrial applications. Its straight orientation and clearance hole mount type make installation seamless, while the loop bellow contact type ensures durability. With a tail length of 14.22mm, it provides ample space for connections. Rated for a wide temperature range of -65 to 125°C, the GBC25DRMH is a dependable choice for demanding environments. Trust in its matte tin termination plating for long-lasting performance. Perfect for hi-rel environments, this connector is a essential component for your PCB assembly needs.