GBC25DRMI

Heilind Number:SULGBC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRMI

Detailed Description

Introducing the GBC25DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers reliable power transmission. The female connector with two rows and 50 positions allows for versatile connectivity. Its threaded mount type and wire wrap termination method guarantee secure attachment. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. Trust the GBC25DRMI for efficient and robust PCB connections in industrial, aerospace, and telecommunications systems.