GBC25DRMS

Heilind Number:SULGBC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRMS

Detailed Description

Introducing the GBC25DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and two rows, this female connector offers 50 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a straight orientation and side hole mount type, it facilitates easy installation in tight spaces. The wire wrap termination method and matte tin plating guarantee secure connections even in harsh environments with an operating temperature range of -65 to 125°C. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), the GBC25DRMS is a compact yet robust solution for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this RoHS-compliant, high-reliability connector.