GBC25DRMT-S288

Heilind Number:SULGBC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRMT-S288

Detailed Description

Introducing the GBC25DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted from durable PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector guarantees reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. Its unique Loop Bellow contact type and Straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. With 50 positions and a 2.54mm pitch, it's perfect for densely populated PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. The Matte Tin termination plating enhances its durability, making it suitable for rugged environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the GBC25DRMT-S288 is the ultimate choice for seamless board-to-board connections.