GBC25DRMT

Heilind Number:SULGBC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRMT

Detailed Description

Introducing SKU GBC25DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable connectivity. With a 2.54mm pitch and 50 positions across 2 rows, it provides ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Its threaded mount type and wire wrap termination method offer secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GBC25DRMT for efficient and durable board-to-board connections.