| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DRSN |
GBC25DRSN
| Heilind Number: | SULGBC25DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm, this connector features two rows of 50 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures reliable and secure connections, while the straight orientation and no mounting design simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC and an amperage of 3A, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the GBC25DRSN for dependable and efficient board-to-board connectivity.

