GBC25DRST

Heilind Number:SULGBC25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRST

Detailed Description

The GBC25DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 50 female contacts, this connector offers reliable connectivity in space-constrained environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for use in harsh industrial environments. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a low connector height of 15.49mm, it offers versatility in design. The matte tin termination plating complies with RoHS standards. Perfect for applications requiring high-speed data transfer and reliability, the GBC25DRST is a top choice in the realm of PCB connectors.