GBC25DRTH-S13

Heilind Number:SULGBC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRTH-S13

Detailed Description

The GBC25DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The connector's two rows of 50 positions with a 2.54mm pitch offer ample connectivity options, while the card extender termination method and full bellow contact type guarantee secure and stable connections. Its straddle orientation and clearance hole mount type make installation easy. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Overall, the GBC25DRTH-S13 is a top-of-the-line connector that meets the highest standards of quality and reliability.