| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DRTH |
GBC25DRTH
| Heilind Number: | SULGBC25DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DRTH |
| ECAD Model: |
Specifications
Detailed Description
The GBC25DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission and durability. With a compact form factor and straight orientation, it is ideal for tight spaces on PCBs. Its 2.54mm pitch and 50 positions offer versatile connectivity options. Certified for use in harsh environments, it has an operating temperature range of -65 to 125°C and a 700VAC voltage rating. The termination method is thru-hole with matte tin plating, guaranteeing secure soldering. Whether in aerospace, defense, or industrial settings, the GBC25DRTH is a trusted choice for high-reliability connectivity.

