GBC25DRTI-S13

Heilind Number:SULGBC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRTI-S13

Detailed Description

Introducing the GBC25DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and 700VAC voltage capability, it meets the needs of power and data-intensive systems. Its unique full bellow contact design and threaded mounting type guarantee secure and stable connections. With 50 positions across 2 rows, it offers ample connectivity options. The card extender termination method and matte tin plating on the tails provide easy and efficient installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Compact yet robust, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust in the GBC25DRTI-S13 for superior performance and durability in your connectivity solutions.