GBC25DRTI

Heilind Number:SULGBC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRTI

Detailed Description

Constructed with PA9T and Phosphor Bronze materials, this Board To Board PCB Connector ( GBC25DRTI) offers reliable connectivity for high-performance electronic devices. Designed for female gender, it features two rows of contacts with a threaded mount type for secure installation. With a termination method of thru hole and contact plating of gold, it ensures optimal signal transmission. The connector has a pitch of 2.54mm (.1 in) and can handle a voltage of 700 VAC, making it suitable for various applications. Its full bellow contact type and straight orientation provide efficient mating with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in). With 50 positions and a tail length of .2 in (5.08mm), it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, and with termination plating of matte tin, it guarantees durability and performance in demanding environments. Ideal for use in aerospace, defense, and other high-reliability applications, the GBC25DRTI is a dependable choice for your connectivity needs.