| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DRTS |
GBC25DRTS
| Heilind Number: | SULGBC25DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DRTS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector offers seamless connectivity for intricate electronic systems. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission and durability. The through-hole termination method and side-hole mount type make installation a breeze, while its straight orientation and low profile design enhance space efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector is ideal for demanding industrial applications. Trusted for its quality and performance, the GBC25DRTS is a must-have component for any professional electronics project.

