GBC25DRXI

Heilind Number:SULGBC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRXI

Detailed Description

This high-performance PCB connector, GBC25DRXI, boasts a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable conductivity. Designed for female connections with two rows, it features a threaded mount type and through-hole termination method for secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is ideal for high-power applications. The full bellow contact type and straight orientation further enhance its performance. With 50 positions and a tail length of 4.7mm, it offers versatility in connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The termination plating of Matte Tin ensures corrosion resistance. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is perfect for demanding electronic assemblies.