GBC25DRXN

Heilind Number:SULGBC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRXN

Detailed Description

Introducing the GBC25DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise alignment for secure mating. The 50-position, dual-row female connector with Full Bellow contact type and gold plating guarantees optimal signal transmission with low contact resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The termination method of Thru Hole with Matte Tin plating provides robust solder connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the GBC25DRXN for your critical connectivity needs.