GBC25DRYH

Heilind Number:SULGBC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRYH

Detailed Description

Introducing the GBC25DRYH, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. With a 2.54mm pitch and 50 positions across two rows, it offers reliable connectivity in demanding environments, rated for up to 700VAC and 3A. The straight orientation and clearance hole mount type ensure easy installation on PCBs. Its Full Bellow contact type and Matte Tin termination plating guarantee long-term durability, even in extreme temperatures ranging from -65 to 125°C. Boasting a compact size with a height of 10.95mm and width of 8.38mm, the GBC25DRYH is ideal for space-constrained applications where reliable signal transmission is crucial. Upgrade your electronic systems with this dependable connector that meets the highest standards of performance and quality.