GBC25DRYN

Heilind Number:SULGBC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DRYN

Detailed Description

Introducing the GBC25DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 50 positions, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. The 2.54mm pitch and full bellow contact type accommodate precise and secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The straight orientation and no-mounting design simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained PCBs. Ideal for industrial and commercial electronics, the GBC25DRYN sets a new standard in connectivity.