GBC25DRYS

Heilind Number:SULGBC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DRYS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DRYS

Detailed Description

The GBC25DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a 2.54mm pitch, offering 50 positions for versatile connectivity. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for industrial and aerospace applications. With a straight orientation, a connector height of 10.95mm, and a width of 8.38mm, it offers compact and efficient PCB integration. The GBC25DRYS is the perfect choice for high-reliability connectivity solutions.