GBC25DSXH

Heilind Number:SULGBC25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULGBC25DSXH

Detailed Description

Introducing the GBC25DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features 25 positions with female gender and a clearance hole mount type for easy installation. Constructed with durable PA9T and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. The Thru Hole termination method with Matte Tin plating guarantees secure and stable connections. Its Full Bellow contact type, along with Gold contact plating, ensures optimal signal transmission. With a compact form factor of 10.95mm in height and 8.38mm in width, the GBC25DSXH is perfect for space-constrained designs. Trust in this connector for your critical applications where performance and durability are non-negotiable.