GBC25DSXI

Heilind Number:SULGBC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DSXI

Detailed Description

Introducing the GBC25DSXI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 25 positions, this connector ensures reliable and efficient signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees durability and excellent conductivity. Its threaded mount type and thru-hole termination method offer secure and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and compact dimensions of 10.95mm x 8.38mm, it is ideal for space-constrained applications. Trust the GBC25DSXI for high-reliability connectivity in your PCB designs.