GBC25DSXN

Heilind Number:SULGBC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DSXN

Detailed Description

The GBC25DSXN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for various electronic applications. The straight orientation, 25 positions, and 2.54mm pitch offer versatility in connectivity. Its thru-hole termination method and tail length of 4.06mm make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is resilient in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for use in industrial, aerospace, and telecommunications systems, the GBC25DSXN guarantees high reliability in demanding settings.