GBC25DTAH

Heilind Number:SULGBC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTAH

Detailed Description

Introducing the GBC25DTAH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity for your electronic devices. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The female gender, right-angle orientation, and loop bellow contact type make it ideal for space-saving installations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation. The matte tin termination plating and clearance hole mount type provide easy and secure assembly onto your PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether you're working on aerospace, military, or industrial projects, the GBC25DTAH is the perfect choice for high-reliability connections. Upgrade your connectivity solutions with this top-of-the-line PCB connector.