GBC25DTAI

Heilind Number:SULGBC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTAI

Detailed Description

Introducing the GBC25DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector features two rows of 50 gold-plated contacts made of PA9T & phosphor bronze, ensuring reliable conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for power and signal transmission. Meeting stringent quality standards, it offers a wide operating temperature range from -65 to 125 °C, making it ideal for use in extreme environments. The matte tin termination plating enhances solderability. With a connector height of 15.49 mm and width of 9.4 mm, it provides a space-saving solution without compromising performance. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC25DTAI delivers exceptional connectivity and reliability.