GBC25DTBD

Heilind Number:SULGBC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTBD

Detailed Description

Introducing the GBC25DTBD, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged right-angle orientation, this connector ensures secure and reliable connections in tight spaces. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, making it ideal for use in harsh environments. With clearance hole mount type and thru-hole termination method, installation is quick and convenient. The connector is rated for 3A and 700VAC, with a wide operating temperature range of -65 to 125°C, guaranteeing reliable performance even in extreme conditions. Its 50 positions and loop bellow contact type provide ample connectivity options for your PCB assembly needs. The matte tin termination plating enhances durability and solderability. Measuring .61 inches in height and 9.4mm in width (.37 in), this connector is compact yet robust, meeting the highest industry standards for quality and performance. Upgrade your electronic systems with the GBC25DTBD and experience seamless connectivity like never before.