GBC25DTBH

Heilind Number:SULGBC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTBH

Detailed Description

Introducing the GBC25DTBH, a high-performance 2-row PCB connector designed for precision connectivity. Crafted with PA9T housing and featuring Phosphor Bronze contact material plated with Gold, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. Its Thru Hole termination method and Clearance Hole mount type offer secure and easy installation. With a contact type of Loop Bellow and Right Angle orientation, it provides versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable in diverse environments. Boasting 50 positions and a tail length of 4.57mm, it suits various PCB applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Ideal for hi-rel applications, the GBC25DTBH is a top choice for demanding electronic systems.