GBC25DTBI

Heilind Number:SULGBC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DTBI

Detailed Description

The GBC25DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable and efficient power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it offers robust connectivity. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. The 50-position, right-angle orientation with a 2.54mm pitch and loop bellow contact type make it suitable for compact and space-constrained designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. With its high-quality construction and performance, the GBC25DTBI is the perfect choice for critical electronic systems.