| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DTBS |
GBC25DTBS
| Heilind Number: | SULGBC25DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DTBS |
| ECAD Model: |
Specifications
Detailed Description
GBC25DTBS is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction. With a compact design, it offers two rows of 50 female contacts, suitable for various electronic applications. The side-hole mount and through-hole termination method ensure secure installation. The contacts, made of gold-plated phosphor bronze, guarantee reliable conductivity. Operating at up to 700 VAC and 3A, this connector is ideal for high-power circuits. Its loop bellow contact type and right-angle orientation optimize space utilization. With a wide temperature range of -65 to 125°C, it's suitable for diverse environments. Matte tin termination plating enhances durability. This connector, with a height of 15.49 mm and width of 9.4 mm, is a versatile solution for demanding PCB connections.

