GBC25DTKD-S288

Heilind Number:SULGBC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DTKD-S288

Detailed Description

Introducing the GBC25DTKD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. With a low 2.54mm pitch, it offers seamless connectivity, while its dual-row design with 50 positions caters to versatile connection needs. The Card Extender termination method ensures secure attachment, perfect for demanding environments. Operating flawlessly in a wide temperature range from -65 to 125°C and accommodating voltages up to 700 VAC, this connector is ideal for critical systems. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust in the GBC25DTKD-S288 for efficient and durable board-to-board connections in your projects.