GBC25DTKD

Heilind Number:SULGBC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DTKD

Detailed Description

Introducing the GBC25DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 50 female contacts, each crafted from PA9T and Phosphor Bronze with gold plating for optimal conductivity. Operating at a maximum of 700 VAC and 3A, it ensures reliable power transmission. The contact type, Loop Bellow, guarantees secure mating, while the termination method is through hole with matte tin plating for durability. With a tail length of 4.83mm (.19 in) and a low-profile connector height of 15.49mm (.61 in), it offers efficient PCB integration. Tested for a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the GBC25DTKD for seamless and robust board-to-board connections in your electronic designs.