GBC25DTKH

Heilind Number:SULGBC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DTKH

Detailed Description

Introducing our SKU GBC25DTKH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700 VAC. With a compact design, it offers two rows of 50 positions each, ideal for dense PCB layouts. The clearance hole mount type and thru-hole termination method guarantee secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability in harsh environments. Its straight orientation, loop bellow contact type, and .19-inch tail length provide efficient and easy connectivity. Trust in the GBC25DTKH for seamless and high-speed data transmission in aerospace, defense, and other demanding industries.