GBC25DTKN

Heilind Number:SULGBC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTKN

Detailed Description

The GBC25DTKN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable housing and precision-engineered PA9T and phosphor bronze construction, this connector ensures optimal performance in demanding environments. With a pitch of 2.54mm, it offers seamless integration on circuit boards. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. Its 50 positions and 2 rows make it versatile for different circuit configurations. The connector is designed for straight orientation and has a tail length of 4.83mm for easy soldering. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliability in harsh conditions. The GBC25DTKN is ideal for use in aerospace, defense, and other high-reliability applications.