GBC25DTKS

Heilind Number:SULGBC25DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTKS

Detailed Description

Featuring a robust construction for high-reliability applications, the GBC25DTKS Board To Board PCB Connector ensures seamless connectivity in demanding environments. With a dual-row configuration and side hole mount type, this connector offers easy installation on PCBs. The contact material is PA9T & Phosphor Bronze, with gold plating for enhanced conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. Its loop bellow contact type and thru-hole termination method further enhance durability. With 50 positions and a pitch of 2.54mm, it facilitates precise and secure connections. The connector's -65 to 125°C operating temperature range makes it suitable for a wide range of scenarios. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Terminated with matte tin, it ensures long-lasting performance. Ideal for applications requiring reliable board-to-board connections, the GBC25DTKS is the perfect choice for industrial and electronic systems.