GBC25DTKT

Heilind Number:SULGBC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTKT

Detailed Description

Introducing the GBC25DTKT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction with gold contact plating, ensuring reliable conductivity. With a pitch of 2.54mm and 50 positions across 2 rows, it offers versatile connectivity options. The termination method is through-hole, with a threaded mount type for secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the GBC25DTKT for efficient and durable board-to-board connections in your electronic designs.