GBC25DTMD

Heilind Number:SULGBC25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTMD

Detailed Description

The GBC25DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent operational requirements. The right-angle orientation and two rows of 50 positions offer versatile connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type provides secure mating, while the .25-inch tail length allows for efficient PCB attachment. With matte tin termination plating and RoHS compliance, it guarantees durability and environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, the GBC25DTMD sets a new standard in connectivity solutions.